


SWI2090A | |
|---|---|
DigiKey Part Number | RPC5292-ND |
Manufacturer | |
Manufacturer Product Number | SWI2090A |
Description | ROUND SPACER M12 NYLON 1/8" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M12 Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.504" (12.80mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Obsolete | Length - Overall 0.125" (3.18mm) 1/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06940 € | 3,47 € |
| 100 | 0,06600 € | 6,60 € |
| 250 | 0,06188 € | 15,47 € |
| 500 | 0,05890 € | 29,45 € |
| 1.000 | 0,05608 € | 56,08 € |
| 3.000 | 0,05189 € | 155,67 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

