


SWI2050A | |
|---|---|
DigiKey Part Number | RPC5291-ND |
Manufacturer | |
Manufacturer Product Number | SWI2050A |
Description | ROUND SPACER M12 NYLON 1/16" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M12 Nylon 0.063" (1.60mm) 1/16" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.500" (12.70mm) 1/2" |
Series | Diameter - Outside 1.250" (31.75mm) 1 1/4" |
Packaging Bulk | Between Board Height 0.063" (1.60mm) 1/16" |
Part Status Obsolete | Length - Overall 0.063" (1.60mm) 1/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female |

