Round Spacer Unthreaded M12 Nylon 0.100" (2.54mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M12 Nylon 0.100" (2.54mm) Natural
Supporting your Project: Printed Circuit Board Solutions

SWI2040A

DigiKey Part Number
RPC5290-ND
Manufacturer
Manufacturer Product Number
SWI2040A
Description
ROUND SPACER M12 NYLON 2.54MM
Customer Reference
Detailed Description
Round Spacer Unthreaded M12 Nylon 0.100" (2.54mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.500" (12.70mm) 1/2"
Diameter - Outside
1.000" (25.40mm) 1"
Between Board Height
0.100" (2.54mm)
Length - Overall
0.098" (2.50mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,41000 €1,41 €
101,15100 €11,51 €
251,06120 €26,53 €
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €