Similar





SWI2020A | |
|---|---|
DigiKey Part Number | RPC5289-ND |
Manufacturer | |
Manufacturer Product Number | SWI2020A |
Description | ROUND SPACER M12 NYLON 3/8" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M12 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.500" (12.70mm) 1/2" |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Obsolete | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13RSSR0203 | Essentra Components | 0 | 145-13RSSR0203-ND | 0,16844 € | Similar |


