SWI1960A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


RAF Electronic Hardware
In Stock: 0
Unit Price: 0,70016 €
Round Spacer Unthreaded M9 Nylon 0.185" (4.70mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M9 Nylon 0.185" (4.70mm) Natural
Supporting your Project: Printed Circuit Board Solutions

SWI1960A

DigiKey Part Number
RPC5288-ND
Manufacturer
Manufacturer Product Number
SWI1960A
Description
ROUND SPACER M9 NYLON 4.70MM
Customer Reference
Detailed Description
Round Spacer Unthreaded M9 Nylon 0.185" (4.70mm) Natural
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.382" (9.70mm)
Series
Diameter - Outside
0.750" (19.05mm) 3/4"
Packaging
Bulk
Between Board Height
0.185" (4.70mm)
Part Status
Obsolete
Length - Overall
0.185" (4.70mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1247-38-ALRAF Electronic Hardware01772-1247-38-AL-ND0,70016 €Similar
Obsolete
This product is no longer manufactured. View Substitutes