Round Spacer Unthreaded M9 Nylon 0.063" (1.60mm) 1/16" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M9 Nylon 0.063" (1.60mm) 1/16" Natural
Supporting your Project: Printed Circuit Board Solutions

SWI1930A

DigiKey Part Number
RPC5287-ND
Manufacturer
Manufacturer Product Number
SWI1930A
Description
ROUND SPACER M9 NYLON 1/16"
Customer Reference
Detailed Description
Round Spacer Unthreaded M9 Nylon 0.063" (1.60mm) 1/16" Natural
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.382" (9.70mm)
Series
Diameter - Outside
0.625" (15.88mm) 5/8"
Packaging
Bulk
Between Board Height
0.063" (1.60mm) 1/16"
Part Status
Obsolete
Length - Overall
0.063" (1.60mm) 1/16"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.