


SWI1910A | |
|---|---|
DigiKey Part Number | RPC5286-ND |
Manufacturer | |
Manufacturer Product Number | SWI1910A |
Description | ROUND SPACER M9 NYLON 12.30MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M9 Nylon 0.484" (12.30mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | SWI1910A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.378" (9.60mm) | |
Diameter - Outside | 0.547" (13.90mm) | |
Between Board Height | 0.484" (12.30mm) | |
Length - Overall | 0.484" (12.30mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36639 € | 732,78 € |
| Unit Price without VAT: | 0,36639 € |
|---|---|
| Unit Price with VAT: | 0,43600 € |

