SWI1880A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


RAF Electronic Hardware
In Stock: 1
Unit Price: 2,82000 €
Datasheet
Round Spacer Unthreaded M9 Nylon 0.375" (9.53mm) 3/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M9 Nylon 0.375" (9.53mm) 3/8" Natural
SWI1880A
SWI1880A
Supporting your Project: Printed Circuit Board Solutions

SWI1880A

DigiKey Part Number
RPC5285-ND
Manufacturer
Manufacturer Product Number
SWI1880A
Description
ROUND SPACER M9 NYLON 3/8"
Customer Reference
Detailed Description
Round Spacer Unthreaded M9 Nylon 0.375" (9.53mm) 3/8" Natural
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.374" (9.50mm)
Series
Diameter - Outside
0.875" (22.23mm) 7/8"
Packaging
Bulk
Between Board Height
0.375" (9.53mm) 3/8"
Part Status
Obsolete
Length - Overall
0.375" (9.53mm) 3/8"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1281-38-ALRAF Electronic Hardware11772-3596-ND2,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes