SWI1760A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1.940
Unit Price: 0,15000 €
Datasheet
Round Spacer Unthreaded M6 Nylon 0.102" (2.60mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M6 Nylon 0.102" (2.60mm) Natural
Supporting your Project: Printed Circuit Board Solutions

SWI1760A

DigiKey Part Number
RPC5282-ND
Manufacturer
Manufacturer Product Number
SWI1760A
Description
ROUND SPACER M6 NYLON 2.60MM
Customer Reference
Detailed Description
Round Spacer Unthreaded M6 Nylon 0.102" (2.60mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.287" (7.30mm)
Series
Diameter - Outside
0.500" (12.70mm) 1/2"
Packaging
Bulk
Between Board Height
0.102" (2.60mm)
Part Status
Obsolete
Length - Overall
0.102" (2.60mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13RS062581Essentra Components1.940145-13RS062581-ND0,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes