




SWI1690A | |
|---|---|
DigiKey Part Number | RPC5281-ND |
Manufacturer | |
Manufacturer Product Number | SWI1690A |
Description | ROUND SPACER M6 NYLON 5/16" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M6 Nylon 0.313" (7.95mm) 5/16" Natural |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.256" (6.50mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.313" (7.95mm) 5/16" |
Part Status Obsolete | Length - Overall 0.313" (7.95mm) 5/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 960080126 | Würth Elektronik | 492 | 732-960080126-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08560 € | 2,14 € |
| 50 | 0,08160 € | 4,08 € |
| 100 | 0,07770 € | 7,77 € |
| 250 | 0,07280 € | 18,20 € |
| 500 | 0,06934 € | 34,67 € |
| 1.000 | 0,06603 € | 66,03 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

