




SWI1570A | |
|---|---|
DigiKey Part Number | RPC5277-ND |
Manufacturer | |
Manufacturer Product Number | SWI1570A |
Description | ROUND SPACER M5 NYLON 12.95MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M5 Nylon 0.510" (12.95mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.510" (12.95mm) | |
Length - Overall | 0.510" (12.95mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,28000 € | 7,00 € |
| 50 | 0,26660 € | 13,33 € |
| 100 | 0,25390 € | 25,39 € |
| 250 | 0,23792 € | 59,48 € |
| 500 | 0,22654 € | 113,27 € |
| 1.000 | 0,21573 € | 215,73 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

