
STL1-450-4M-01 | |
|---|---|
DigiKey Part Number | 145-STL1-450-4M-01-ND |
Manufacturer | |
Manufacturer Product Number | STL1-450-4M-01 |
Description | STL-J1-450-4M-01 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Fir Tree 0.402" ~ 0.500" (10.21mm ~ 12.70mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 1.248" (31.70mm) |
Packaging Bulk | Width 3.050" (77.47mm) |
Part Status Active | Height 1.248" (31.71mm) |
Type Clip, Twist Lock | Panel Hole Size 0.094" (2.39mm) |
Type Attributes Standoff | Material Flammability Rating UL94 V-2 |
Opening Size 0.402" ~ 0.500" (10.21mm ~ 12.70mm) | Adhesive User Supplied |
Mounting Type Fir Tree |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24883 € | 248,83 € |
| Unit Price without VAT: | 0,24883 € |
|---|---|
| Unit Price with VAT: | 0,29611 € |

