Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL-SME-01-600-01

DigiKey Part Number
STL-SME-01-600-01-ND
Manufacturer
Manufacturer Product Number
STL-SME-01-600-01
Description
CBL CLIP TWIST LOCK PUSH IN EDGE
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural Push In, Edge 0.550" ~ 0.650" (13.97mm ~ 16.51mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Push In, Edge
Manufacturer
Essentra Components
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Natural
Packaging
Bulk
Length
0.750" (19.05mm)
Part Status
Obsolete
Height
1.540" (39.12mm)
Type
Clip, Twist Lock
Panel Hole Size
0.240" x 0.320" (6.10mm x 8.13mm), Rectangular
Type Attributes
Standoff
Panel Thickness
0.039" ~ 0.059" (0.99mm ~ 1.50mm)
Opening Size
0.550" ~ 0.650" (13.97mm ~ 16.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.