Cable Clip, Twist Lock Natural Arrowhead, Winged 0.500" ~ 0.598" (12.70mm ~ 15.19mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Twist Lock Natural Arrowhead, Winged 0.500" ~ 0.598" (12.70mm ~ 15.19mm)
Supporting your Project: Printed Circuit Board Solutions

STL-600-8-01

DigiKey Part Number
RPC1275-ND
Manufacturer
Manufacturer Product Number
STL-600-8-01
Description
CBL CLIP TWIST LOCK NAT ARROW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural Arrowhead, Winged 0.500" ~ 0.598" (12.70mm ~ 15.19mm)
Datasheet
 Datasheet
EDA/CAD Models
STL-600-8-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Twist Lock
Type Attributes
Standoff
Opening Size
0.500" ~ 0.598" (12.70mm ~ 15.19mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
-
Height
1.780" (45.21mm)
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,40600 €4,06 €
250,38080 €9,52 €
500,36240 €18,12 €
1000,34520 €34,52 €
2500,32356 €80,89 €
5000,30810 €154,05 €
1.0000,29338 €293,38 €
3.0000,27148 €814,44 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €