Cable Clip, Twist Lock Natural Arrowhead, Winged 0.500" ~ 0.598" (12.70mm ~ 15.19mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Twist Lock Natural Arrowhead, Winged 0.500" ~ 0.598" (12.70mm ~ 15.19mm)
Supporting your Project: Printed Circuit Board Solutions

STL-600-3-01

DigiKey Part Number
RPC1872-ND
Manufacturer
Manufacturer Product Number
STL-600-3-01
Description
CBL CLIP TWIST LOCK NAT ARROW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural Arrowhead, Winged 0.500" ~ 0.598" (12.70mm ~ 15.19mm)
Datasheet
 Datasheet
EDA/CAD Models
STL-600-3-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Twist Lock
Type Attributes
Standoff
Opening Size
0.500" ~ 0.598" (12.70mm ~ 15.19mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
-
Height
1.469" (37.31mm)
Panel Hole Size
0.187" (4.75mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,33000 €3,30 €
250,30920 €7,73 €
500,29440 €14,72 €
1000,28030 €28,03 €
2500,26268 €65,67 €
5000,25012 €125,06 €
1.0000,23816 €238,16 €
3.0000,22039 €661,17 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €