


STL-6-450-8-01 | |
|---|---|
DigiKey Part Number | STL-6-450-8-01-ND |
Manufacturer | |
Manufacturer Product Number | STL-6-450-8-01 |
Description | CBL CLIP TWIST LOCK NAT ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Arrowhead, Winged 0.402" ~ 0.500" (10.21mm ~ 12.70mm) |
EDA/CAD Models | STL-6-450-8-01 Models |
Category | Mounting Type Arrowhead, Winged |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Height 1.591" (40.41mm) |
Part Status Active | Panel Hole Size 0.236" (5.99mm) |
Type Clip, Twist Lock | Material Flammability Rating UL94 V-2 |
Type Attributes Standoff | Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Opening Size 0.402" ~ 0.500" (10.21mm ~ 12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22669 € | 226,69 € |
| Unit Price without VAT: | 0,22669 € |
|---|---|
| Unit Price with VAT: | 0,26976 € |

