Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL-450-3-19

DigiKey Part Number
STL-450-3-19-ND
Manufacturer
Manufacturer Product Number
STL-450-3-19
Description
CBL CLIP TWIST LOCK NAT ARROW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural Arrowhead, Winged 0.402" ~ 0.500" (10.21mm ~ 12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
STL-450-3-19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Essentra Components
Color
Natural
Series
Height
1.280" (32.51mm)
Packaging
Bulk
Panel Hole Size
0.187" (4.75mm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Clip, Twist Lock
Features
Flame Retardant
Type Attributes
Standoff
Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Opening Size
0.402" ~ 0.500" (10.21mm ~ 12.70mm)
Base Product Number
Mounting Type
Arrowhead, Winged
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,24083 €240,83 €
Manufacturers Standard Package
Unit Price without VAT:0,24083 €
Unit Price with VAT:0,28659 €