
STL-3-750-3-19 | |
|---|---|
DigiKey Part Number | 145-STL-3-750-3-19-ND |
Manufacturer | |
Manufacturer Product Number | STL-3-750-3-19 |
Description | TWIST LOCK,SPCR,NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Fir Tree 0.701" ~ 0.799" (17.81mm ~ 20.29mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 1.638" (41.61mm) |
Packaging Bulk | Width 3.050" (77.47mm) |
Part Status Active | Height 1.449" (36.80mm) |
Type Clip, Twist Lock | Panel Hole Size 0.094" (2.39mm) |
Type Attributes Standoff | Material Flammability Rating UL94 V-0 |
Opening Size 0.701" ~ 0.799" (17.81mm ~ 20.29mm) | Adhesive User Supplied |
Mounting Type Fir Tree |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43056 € | 430,56 € |
| Unit Price without VAT: | 0,43056 € |
|---|---|
| Unit Price with VAT: | 0,51237 € |

