
STL-3-450-3-19 | |
|---|---|
DigiKey Part Number | 145-STL-3-450-3-19-ND |
Manufacturer | |
Manufacturer Product Number | STL-3-450-3-19 |
Description | TWIST LOCK,SPCR,NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Fir Tree 0.402" ~ 0.500" (10.21mm ~ 12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.402" ~ 0.500" (10.21mm ~ 12.70mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.279" (32.50mm) | |
Width | 3.050" (77.47mm) | |
Height | 1.280" (32.51mm) | |
Panel Hole Size | 0.094" (2.39mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | User Supplied | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32321 € | 323,21 € |
| Unit Price without VAT: | 0,32321 € |
|---|---|
| Unit Price with VAT: | 0,38462 € |

