


STL-3-250-8-01 | |
|---|---|
DigiKey Part Number | STL-3-250-8-01-ND |
Manufacturer | |
Manufacturer Product Number | STL-3-250-8-01 |
Description | CBL CLIP TWIST LOCK NAT FIR TREE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Fir Tree 0.201" ~ 0.301" (5.11mm ~ 7.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | STL-3-250-8-01 Models |
Category | Mounting Type Fir Tree |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Height 1.252" (31.80mm) |
Part Status Active | Panel Hole Size 0.311" (7.90mm) |
Type Clip, Twist Lock | Material Flammability Rating UL94 V-2 |
Type Attributes Standoff | Panel Thickness 0.250" (6.35mm) |
Opening Size 0.201" ~ 0.301" (5.11mm ~ 7.65mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,26160 € | 6,54 € |
| 50 | 0,24940 € | 12,47 € |
| 100 | 0,23750 € | 23,75 € |
| 250 | 0,22252 € | 55,63 € |
| 500 | 0,21190 € | 105,95 € |
| 1.000 | 0,20177 € | 201,77 € |
| 3.000 | 0,18671 € | 560,13 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

