
STL-250-3-19 | |
|---|---|
DigiKey Part Number | 145-STL-250-3-19-ND |
Manufacturer | |
Manufacturer Product Number | STL-250-3-19 |
Description | TWIST LOCK,SPCR,NAT,.20 IN-.30 I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Arrowhead, Winged 0.201" ~ 0.299" (5.10mm ~ 7.60mm) |
Datasheet | Datasheet |
Category | Mounting Type Arrowhead, Winged |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Width 0.563" (14.30mm) |
Part Status Active | Height 0.941" (23.90mm) |
Type Clip, Twist Lock | Panel Hole Size 0.187" (4.75mm) |
Type Attributes Standoff | Material Flammability Rating UL94 V-2 |
Opening Size 0.201" ~ 0.299" (5.10mm ~ 7.60mm) | Panel Thickness 0.031" ~ 0.079" (0.79mm ~ 2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25834 € | 258,34 € |
| Unit Price without VAT: | 0,25834 € |
|---|---|
| Unit Price with VAT: | 0,30742 € |

