


STL-250-3-01 | |
|---|---|
DigiKey Part Number | RPC1871-ND |
Manufacturer | |
Manufacturer Product Number | STL-250-3-01 |
Description | CBL CLIP TWIST LOCK NAT ARROW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Arrowhead, Winged 0.201" ~ 0.301" (5.11mm ~ 7.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | STL-250-3-01 Models |
Category | Mounting Type Arrowhead, Winged |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Height 0.941" (23.90mm) |
Part Status Active | Panel Hole Size 0.187" (4.75mm) |
Type Clip, Twist Lock | Material Flammability Rating UL94 V-2 |
Type Attributes Standoff | Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Opening Size 0.201" ~ 0.301" (5.11mm ~ 7.65mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,19080 € | 4,77 € |
| 50 | 0,18180 € | 9,09 € |
| 100 | 0,17300 € | 17,30 € |
| 250 | 0,16208 € | 40,52 € |
| 500 | 0,15434 € | 77,17 € |
| 1.000 | 0,14697 € | 146,97 € |
| 3.000 | 0,13600 € | 408,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


