Cable Clip, Twist Lock Natural Arrowhead, Winged 0.701" ~ 0.799" (17.81mm ~ 20.29mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Twist Lock Natural Arrowhead, Winged 0.701" ~ 0.799" (17.81mm ~ 20.29mm)
Supporting your Project: Printed Circuit Board Solutions

STL-1-750-3-01

DigiKey Part Number
RPC5263-ND
Manufacturer
Manufacturer Product Number
STL-1-750-3-01
Description
CBL CLIP TWIST LOCK NAT ARROW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural Arrowhead, Winged 0.701" ~ 0.799" (17.81mm ~ 20.29mm)
Datasheet
 Datasheet
EDA/CAD Models
STL-1-750-3-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Twist Lock
Type Attributes
Standoff
Opening Size
0.701" ~ 0.799" (17.81mm ~ 20.29mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
-
Height
1.638" (41.60mm)
Panel Hole Size
0.157" (4.00mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,39000 €3,90 €
250,36480 €9,12 €
500,34760 €17,38 €
1000,33090 €33,09 €
2500,31016 €77,54 €
5000,29532 €147,66 €
1.0000,28122 €281,22 €
3.0000,26023 €780,69 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €