


STL-1-600-8-01 | |
|---|---|
DigiKey Part Number | STL-1-600-8-01-ND |
Manufacturer | |
Manufacturer Product Number | STL-1-600-8-01 |
Description | CBL CLIP TWIST LOCK NAT ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Arrowhead, Winged 0.500" ~ 0.598" (12.70mm ~ 15.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | STL-1-600-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.500" ~ 0.598" (12.70mm ~ 15.19mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 1.780" (45.21mm) | |
Panel Hole Size | 0.157" (4.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,40240 € | 10,06 € |
| 50 | 0,38340 € | 19,17 € |
| 100 | 0,36490 € | 36,49 € |
| 250 | 0,34204 € | 85,51 € |
| 500 | 0,32566 € | 162,83 € |
| 1.000 | 0,31012 € | 310,12 € |
| 3.000 | 0,28698 € | 860,94 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


