Cable Clip, Twist Lock Natural Arrowhead, Winged 0.402" ~ 0.500" (10.21mm ~ 12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Twist Lock Natural Arrowhead, Winged 0.402" ~ 0.500" (10.21mm ~ 12.70mm)
Supporting your Project: Printed Circuit Board Solutions

STL-1-450-8-01

DigiKey Part Number
STL-1-450-8-01-ND
Manufacturer
Manufacturer Product Number
STL-1-450-8-01
Description
CBL CLIP TWIST LOCK NAT ARROW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Twist Lock Natural Arrowhead, Winged 0.402" ~ 0.500" (10.21mm ~ 12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
STL-1-450-8-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Twist Lock
Type Attributes
Standoff
Opening Size
0.402" ~ 0.500" (10.21mm ~ 12.70mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
-
Height
1.591" (40.41mm)
Panel Hole Size
0.157" (4.00mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,26961 €269,61 €
Manufacturers Standard Package
Unit Price without VAT:0,26961 €
Unit Price with VAT:0,32084 €