


ST-205 | |
|---|---|
DigiKey Part Number | RPC5259-ND |
Manufacturer | |
Manufacturer Product Number | ST-205 |
Description | BEADED TIE NATURAL 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Beaded, Releasable Natural 1.25" (31.75mm) 0.126" (3.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST-205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | 5" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.126" (3.20mm) | |
Length - Actual | 0.417' (127.00mm, 5.00") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | - | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12597 € | 125,97 € |
| 2.000 | 0,11996 € | 239,92 € |
| 3.000 | 0,11657 € | 349,71 € |
| 5.000 | 0,11244 € | 562,20 € |
| 7.000 | 0,10980 € | 768,60 € |
| 10.000 | 0,10707 € | 1.070,70 € |
| Unit Price without VAT: | 0,12597 € |
|---|---|
| Unit Price with VAT: | 0,14990 € |

