




SSRS8-8-01 | |
|---|---|
DigiKey Part Number | RPC2127-ND |
Manufacturer | |
Manufacturer Product Number | SSRS8-8-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | SSRS8-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.626" (15.90mm) | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.234" (5.94mm) | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36400 € | 1,82 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,30840 € | 7,71 € |
| 50 | 0,28860 € | 14,43 € |
| 100 | 0,27080 € | 27,08 € |
| 250 | 0,25024 € | 62,56 € |
| 500 | 0,23654 € | 118,27 € |
| 1.000 | 0,22431 € | 224,31 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

