




SSRS8-16-01 | |
|---|---|
DigiKey Part Number | RPC3250-ND |
Manufacturer | |
Manufacturer Product Number | SSRS8-16-01 |
Description | BRD SPT SNAP LOCK RESTING MNT 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | SSRS8-16-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Resting Mount | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.126" (28.60mm) | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.234" (5.94mm) | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,36160 € | 9,04 € |
| 50 | 0,33860 € | 16,93 € |
| 100 | 0,31800 € | 31,80 € |
| 250 | 0,29404 € | 73,51 € |
| 500 | 0,27822 € | 139,11 € |
| 1.000 | 0,26404 € | 264,04 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

