


SSRS8-10-01 | |
|---|---|
DigiKey Part Number | RPC5255-ND |
Manufacturer | |
Manufacturer Product Number | SSRS8-10-01 |
Description | BRD SPT SNAP LOCK REST MNT 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | SSRS8-10-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Resting Mount | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.752" (19.10mm) | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.234" (5.94mm) | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33800 € | 1,69 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,28440 € | 7,11 € |
| 50 | 0,26600 € | 13,30 € |
| 100 | 0,24940 € | 24,94 € |
| 250 | 0,23028 € | 57,57 € |
| 500 | 0,21760 € | 108,80 € |
| 1.000 | 0,20626 € | 206,26 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

