


SSRS4-7-01 | |
|---|---|
DigiKey Part Number | RPC5251-ND |
Manufacturer | |
Manufacturer Product Number | SSRS4-7-01 |
Description | BRD SPT SNAP LOCK REST MNT 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | SSRS4-7-01 Models |
Category | Length - Overall 0.563" (14.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.187" (4.75mm) 3/16" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Features Stackable |
Holding Type Snap Lock | Material Nylon |
Mounting Type Resting Mount | Base Product Number |
Between Board Height 0.438" (11.13mm) 7/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,28600 € | 1,43 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,24040 € | 6,01 € |
| 50 | 0,22460 € | 11,23 € |
| 100 | 0,21040 € | 21,04 € |
| 250 | 0,19412 € | 48,53 € |
| 500 | 0,18330 € | 91,65 € |
| 1.000 | 0,17361 € | 173,61 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

