




SS8-6L | |
|---|---|
DigiKey Part Number | RPC5247-ND |
Manufacturer | |
Manufacturer Product Number | SS8-6L |
Description | ROUND SPACER #8 PVC 3/4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 PVC 0.750" (19.05mm) 3/4" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS8-6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.175" (4.44mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17400 € | 0,87 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14520 € | 3,63 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,12640 € | 12,64 € |
| 250 | 0,11616 € | 29,04 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

