Round Spacer Unthreaded #8 PVC 0.625" (15.88mm) 5/8" Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 PVC 0.625" (15.88mm) 5/8" Gray
SS8-5L
SS8-5L
Supporting your Project: Printed Circuit Board Solutions

SS8-5L

DigiKey Part Number
RPC2122-ND
Manufacturer
Manufacturer Product Number
SS8-5L
Description
ROUND SPACER #8 PVC 5/8"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 PVC 0.625" (15.88mm) 5/8" Gray
Datasheet
 Datasheet
EDA/CAD Models
SS8-5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.175" (4.44mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.625" (15.88mm) 5/8"
Length - Overall
0.625" (15.88mm) 5/8"
Features
-
Material
Plating
-
Color
Gray
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 691
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
50,22000 €1,10 €
100,20400 €2,04 €
250,18520 €4,63 €
500,17300 €8,65 €
1000,16180 €16,18 €
2500,14896 €37,24 €
5000,14044 €70,22 €
1.0000,13285 €132,85 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €