




SS8-5 | |
|---|---|
DigiKey Part Number | RPC1793-ND |
Manufacturer | |
Manufacturer Product Number | SS8-5 |
Description | ROUND SPACER #8 PVC 5/8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 PVC 0.625" (15.88mm) 5/8" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS8-5 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.175" (4.44mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,21000 € | 1,05 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17720 € | 4,43 € |
| 50 | 0,16520 € | 8,26 € |
| 100 | 0,15450 € | 15,45 € |
| 250 | 0,14224 € | 35,56 € |
| 500 | 0,13408 € | 67,04 € |
| 1.000 | 0,12680 € | 126,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

