Round Spacer Unthreaded #8 PVC 0.250" (6.35mm) 1/4" Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 PVC 0.250" (6.35mm) 1/4" Gray
SS8-2L
SS8-2L
Supporting your Project: Printed Circuit Board Solutions

SS8-2L

DigiKey Part Number
RPC2121-ND
Manufacturer
Manufacturer Product Number
SS8-2L
Description
ROUND SPACER #8 PVC 1/4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 PVC 0.250" (6.35mm) 1/4" Gray
Datasheet
 Datasheet
EDA/CAD Models
SS8-2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.175" (4.44mm)
Series
Diameter - Outside
0.375" (9.53mm) 3/8"
Packaging
Bulk
Between Board Height
0.250" (6.35mm) 1/4"
Part Status
Active
Length - Overall
0.250" (6.35mm) 1/4"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Gray
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.181
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
50,17800 €0,89 €
100,16500 €1,65 €
250,14920 €3,73 €
500,13900 €6,95 €
1000,12990 €12,99 €
2500,11944 €29,86 €
5000,11250 €56,25 €
1.0000,10629 €106,29 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €