


SS8-10L | |
|---|---|
DigiKey Part Number | SS8-10L-ND |
Manufacturer | |
Manufacturer Product Number | SS8-10L |
Description | ROUND SPACER #8 PVC 1 1/4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 PVC 1.250" (31.75mm) 1 1/4" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS8-10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.175" (4.44mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36600 € | 1,83 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,31000 € | 7,75 € |
| 50 | 0,28960 € | 14,48 € |
| 100 | 0,27190 € | 27,19 € |
| 250 | 0,25120 € | 62,80 € |
| 500 | 0,23748 € | 118,74 € |
| 1.000 | 0,22519 € | 225,19 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

