




SS6-8 | |
|---|---|
DigiKey Part Number | RPC5242-ND |
Manufacturer | |
Manufacturer Product Number | SS6-8 |
Description | ROUND SPACER #6 PVC 1" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 PVC 1.000" (25.40mm) 1" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS6-8 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.147" (3.73mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,25000 € | 1,25 € |
| 10 | 0,23000 € | 2,30 € |
| 25 | 0,20960 € | 5,24 € |
| 50 | 0,19560 € | 9,78 € |
| 100 | 0,18320 € | 18,32 € |
| 250 | 0,16884 € | 42,21 € |
| 500 | 0,15932 € | 79,66 € |
| 1.000 | 0,15080 € | 150,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

