




SS6-6 | |
|---|---|
DigiKey Part Number | RPC3247-ND |
Manufacturer | |
Manufacturer Product Number | SS6-6 |
Description | ROUND SPACER #6 PVC 3/4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 PVC 0.750" (19.05mm) 3/4" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS6-6 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.147" (3.73mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22400 € | 1,12 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,17660 € | 8,83 € |
| 100 | 0,16520 € | 16,52 € |
| 250 | 0,15216 € | 38,04 € |
| 500 | 0,14348 € | 71,74 € |
| 1.000 | 0,13574 € | 135,74 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

