




SS6-2 | |
|---|---|
DigiKey Part Number | RPC1666-ND |
Manufacturer | |
Manufacturer Product Number | SS6-2 |
Description | ROUND SPACER #6 PVC 1/4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 PVC 0.250" (6.35mm) 1/4" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS6-2 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.147" (3.73mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,12960 € | 6,48 € |
| 100 | 0,12120 € | 12,12 € |
| 250 | 0,11132 € | 27,83 € |
| 500 | 0,10484 € | 52,42 € |
| 1.000 | 0,09902 € | 99,02 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

