




SS6-10 | |
|---|---|
DigiKey Part Number | RPC5239-ND |
Manufacturer | |
Manufacturer Product Number | SS6-10 |
Description | ROUND SPACER #6 PVC 1 1/4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 PVC 1.250" (31.75mm) 1 1/4" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS6-10 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.147" (3.73mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 1.250" (31.75mm) 1 1/4" |
Part Status Active | Length - Overall 1.250" (31.75mm) 1 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27600 € | 1,38 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,23160 € | 5,79 € |
| 50 | 0,21640 € | 10,82 € |
| 100 | 0,20270 € | 20,27 € |
| 250 | 0,18692 € | 46,73 € |
| 500 | 0,17642 € | 88,21 € |
| 1.000 | 0,16707 € | 167,07 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

