




SS4-8 | |
|---|---|
DigiKey Part Number | RPC5238-ND |
Manufacturer | |
Manufacturer Product Number | SS4-8 |
Description | ROUND SPACER #4 PVC 1" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 PVC 1.000" (25.40mm) 1" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS4-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15467 € | 154,67 € |
| Unit Price without VAT: | 0,15467 € |
|---|---|
| Unit Price with VAT: | 0,18406 € |

