


SS4-5 | |
|---|---|
DigiKey Part Number | RPC5237-ND |
Manufacturer | |
Manufacturer Product Number | SS4-5 |
Description | ROUND SPACER #4 PVC 5/8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 PVC 0.625" (15.88mm) 5/8" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS4-5 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.120" (3.05mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21600 € | 1,08 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,18200 € | 4,55 € |
| 50 | 0,16980 € | 8,49 € |
| 100 | 0,15890 € | 15,89 € |
| 250 | 0,14628 € | 36,57 € |
| 500 | 0,13790 € | 68,95 € |
| 1.000 | 0,13043 € | 130,43 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

