




SS4-4 | |
|---|---|
DigiKey Part Number | RPC2120-ND |
Manufacturer | |
Manufacturer Product Number | SS4-4 |
Description | ROUND SPACER #4 PVC 1/2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 PVC 0.500" (12.70mm) 1/2" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS4-4 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.120" (3.05mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,15640 € | 3,91 € |
| 50 | 0,14580 € | 7,29 € |
| 100 | 0,13640 € | 13,64 € |
| 250 | 0,12540 € | 31,35 € |
| 500 | 0,11816 € | 59,08 € |
| 1.000 | 0,11167 € | 111,67 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

