


SS4-10 | |
|---|---|
DigiKey Part Number | SS4-10-ND |
Manufacturer | |
Manufacturer Product Number | SS4-10 |
Description | ROUND SPACER #4 PVC 1 1/4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 PVC 1.250" (31.75mm) 1 1/4" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS4-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07640 € | 7,64 € |
| 250 | 0,07000 € | 17,50 € |
| 500 | 0,06576 € | 32,88 € |
| 1.000 | 0,06196 € | 61,96 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

