


SS3/8-8 | |
|---|---|
DigiKey Part Number | SS3/8-8-ND |
Manufacturer | |
Manufacturer Product Number | SS3/8-8 |
Description | ROUND SPACER M9 PVC 1" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M9 PVC 1.000" (25.40mm) 1" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS3/8-8 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.397" (10.08mm) |
Series | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20941 € | 209,41 € |
| Unit Price without VAT: | 0,20941 € |
|---|---|
| Unit Price with VAT: | 0,24920 € |

