Round Spacer Unthreaded #10 PVC 1.000" (25.40mm) 1" Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #10 PVC 1.000" (25.40mm) 1" Gray
SS10-8
SS10-8
Supporting your Project: Printed Circuit Board Solutions

SS10-8

DigiKey Part Number
RPC5232-ND
Manufacturer
Manufacturer Product Number
SS10-8
Description
ROUND SPACER #10 PVC 1"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #10 PVC 1.000" (25.40mm) 1" Gray
Datasheet
 Datasheet
EDA/CAD Models
SS10-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.200" (5.08mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
Gray
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
50,29200 €1,46 €
100,27200 €2,72 €
250,24720 €6,18 €
500,23080 €11,54 €
1000,21640 €21,64 €
2500,19956 €49,89 €
5000,18844 €94,22 €
1.0000,17851 €178,51 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €