




SS10-6 | |
|---|---|
DigiKey Part Number | RPC1664-ND |
Manufacturer | |
Manufacturer Product Number | SS10-6 |
Description | ROUND SPACER #10 PVC 3/4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 PVC 0.750" (19.05mm) 3/4" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS10-6 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.200" (5.08mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,23800 € | 1,19 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20000 € | 5,00 € |
| 50 | 0,18660 € | 9,33 € |
| 100 | 0,17480 € | 17,48 € |
| 250 | 0,16104 € | 40,26 € |
| 500 | 0,15190 € | 75,95 € |
| 1.000 | 0,14374 € | 143,74 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

