




SS10-5 | |
|---|---|
DigiKey Part Number | RPC5231-ND |
Manufacturer | |
Manufacturer Product Number | SS10-5 |
Description | ROUND SPACER #10 PVC 5/8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 PVC 0.625" (15.88mm) 5/8" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS10-5 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.200" (5.08mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22600 € | 1,13 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,18960 € | 4,74 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,16580 € | 16,58 € |
| 250 | 0,15264 € | 38,16 € |
| 500 | 0,14396 € | 71,98 € |
| 1.000 | 0,13619 € | 136,19 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

