




SS10-3 | |
|---|---|
DigiKey Part Number | RPC1790-ND |
Manufacturer | |
Manufacturer Product Number | SS10-3 |
Description | ROUND SPACER #10 PVC 3/8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 PVC 0.375" (9.53mm) 3/8" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS10-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20600 € | 1,03 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17320 € | 4,33 € |
| 50 | 0,16120 € | 8,06 € |
| 100 | 0,15090 € | 15,09 € |
| 250 | 0,13888 € | 34,72 € |
| 500 | 0,13090 € | 65,45 € |
| 1.000 | 0,12376 € | 123,76 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


