


SS1/4-8 | |
|---|---|
DigiKey Part Number | RPC5229-ND |
Manufacturer | |
Manufacturer Product Number | SS1/4-8 |
Description | ROUND SPACER M6 PVC 1" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M6 PVC 1.000" (25.40mm) 1" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS1/4-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.266" (6.76mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36800 € | 1,84 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,31080 € | 7,77 € |
| 50 | 0,29080 € | 14,54 € |
| 100 | 0,27270 € | 27,27 € |
| 250 | 0,25200 € | 63,00 € |
| 500 | 0,23824 € | 119,12 € |
| 1.000 | 0,22593 € | 225,93 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

