Round Spacer Unthreaded M6 PVC 0.750" (19.05mm) 3/4" Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M6 PVC 0.750" (19.05mm) 3/4" Gray
SS1-4-6
SS1-4-6
Supporting your Project: Printed Circuit Board Solutions

SS1/4-6

DigiKey Part Number
RPC3246-ND
Manufacturer
Manufacturer Product Number
SS1/4-6
Description
ROUND SPACER M6 PVC 3/4"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M6 PVC 0.750" (19.05mm) 3/4" Gray
Datasheet
 Datasheet
EDA/CAD Models
SS1/4-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.266" (6.76mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
Gray
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 697
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
50,30200 €1,51 €
100,27900 €2,79 €
250,25400 €6,35 €
500,23740 €11,87 €
1000,22240 €22,24 €
2500,20520 €51,30 €
5000,19378 €96,89 €
1.0000,18360 €183,60 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €